BOURNS MF-NSMF020X-2
| Manufacturer | |
| Mfr. Part # | MF-NSMF020X-2 |
| LCSC Part # | C210358 |
| Package | 1206 |
| Customer # | |
| Key Attributes | PTC Resettable Fuses |
| Description | 30V 200mA 60A 400mA 600mΩ 1206 PTC Resettable Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | BOURNS | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,430 
2,430
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0677 | $ 0.68 |
100+ | $ 0.0567 | $ 5.67 |
300+ | $ 0.0511 | $ 15.33 |
3,000+ | $ 0.047 | $ 141.00 |
6,000+ | $ 0.0437 | $ 262.20 |
9,000+ | $ 0.0421 | $ 378.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$