HONGLITRONIC HL-A-5730D1W-S1-08-HR3(LY)(2800-3100K)
| Manufacturer | HONGLITRONICAsian Brands |
| MPN | HL-A-5730D1W-S1-08-HR3(LY)(2800-3100K) |
| LCSC Part # | C210345 |
| Packaging | SMD5730-3P |
| Customer # | |
| Key Attributes | LED WARM WHITE FROSTED YELLOW LENS SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | HONGLITRONIC | |
| Packaging | SMD5730-3P | |
| Luminous Intensity | - | |
| Installation method | Top-mount | |
| Color Temperature | 3000K | |
| Lens Color | Frosted Yellow Lens | |
| Viewing Angle | 120° | |
| Forward Current | 150mA | |
| Illumination Color | Warm White | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 3.4V | |
| Power(Watts) | 510mW | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | - | |
| Diode Configuration | Discrete Diode |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,220
3,220 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.026 | $ 0.52 |
| 200+ | $ 0.0201 | $ 4.02 |
| 600+ | $ 0.0168 | $ 10.08 |
| 3,000+ | $ 0.0156 | $ 46.80 |
| 9,000+ | $ 0.0139 | $ 125.10 |
| 30,000+ | $ 0.0129 | $ 387.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | HONGLITRONIC | |
| Packaging | SMD5730-3P | |
| Luminous Intensity | - | |
| Installation method | Top-mount | |
| Color Temperature | 3000K | |
| Lens Color | Frosted Yellow Lens | |
| Viewing Angle | 120° | |
| Forward Current | 150mA | |
| Illumination Color | Warm White | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 3.4V | |
| Power(Watts) | 510mW | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | - | |
| Diode Configuration | Discrete Diode |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



