MAXIM MAX11205PMB1#
| Manufacturer | |
| MPN | MAX11205PMB1# |
| LCSC Part # | C21032137 |
| Packaging | - |
| Customer # | |
| Key Attributes | Analog to Digital Converters (ADCs) Evaluation Boards RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Analog to Digital Converters (ADCs) Evaluation Boards | |
| Manufacturer | MAXIM | |
| Packaging | - | |
| Features | 双极性输入;自动校准;内置数字滤波器;上电复位 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MAX11205 is an ultra-low-power (< 300μA max active current), high-resolution, serial-output ADC. This device provides the highest resolution per unit power in the industry, and is optimized for applications that require very high dynamic range with low power such as sensors on a 4mA to 20mA industrial control loop. The MAX11205 provides a high-accuracy internal oscillator that requires no external components. When used with the specified data rates, the internal digital filter provides more than 80dB rejection of 50Hz or 60Hz line noise. The MAX11205 provides a simple 2-wire serial interface in the space-saving, 10-pin μUMAX(p) package. The MAX11205 operates over the -40°C to +85°C temperature range.
Features
AI Translation
- 16-Bit Full-Scale Resolution
- 720nVRMS Noise (MAX11205B)
- 3ppm INL
- No Missing Codes
- Ultra-Low-Power Dissipation Operating-Mode Current Drain <300μA (max), Sleep-Mode Current Drain <0.1μA
- 2.7V to 3.6V Analog Supply Voltage Range
- 1.7V to 3.6V Digital and I/O Supply Voltage Range
- Fully Differential Signal Inputs
- Fully Differential Reference Inputs
- Internal System Clock 2.4576MHz (MAX11205A), 2.2528MHz (MAX11205B)
- External Clock
- Serial 2-Wire Interface (Clock Input and Data Input)
- On-Demand Offset and Gain Self-Calibration
- -40°C to +85°C Operating Temperature Range
- ±2kV ESD Protection
- Lead(Pb)-Free and RoHS-Compliant μMAX Package
Applications
AI Translation
- Sensor Measurement (Temperature and Pressure)
- Portable Instrumentation
- Battery Applications
- Weigh Scales
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 62.0488 | $ 62.05 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

