SKYWORKS SKY77764-11
| Manufacturer | |
| Mfr. Part # | SKY77764-11 |
| LCSC Part # | C210264 |
| Package | SMD-10P,3x3mm |
| Customer # | |
| Key Attributes | Power Amplifier Module for CDMA/WCDMA/HSDPA/HSUPA/HSPA+/LTE |
| Description | 12dB 1.71GHz~1.785GHz 3V~4.5V 125mA SMD-10P,3x3mm RF Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | SKYWORKS | |
| Package | SMD-10P,3x3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
90
90
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5214 | $ 0.52 |
10+ | $ 0.5102 | $ 5.10 |
30+ | $ 0.5022 | $ 15.07 |
100+ | $ 0.4941 | $ 49.41 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$