LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1-175196-2 product image
  • 1-175196-2 thumbnail 1
  • 1-175196-2 thumbnail 2
  • 1-175196-2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 1-175196-2RoHS

Manufacturer
MPN
1-175196-2
LCSC Part #
C210148
Packaging
-
Customer #
Key Attributes
CONN TERM 16~20AWG CRIMP GOLD
Datasheetpdf iconTE Connectivity 1-175196-2
Custom CablesMOQ 1pc
In-Stock: 5,200
5,200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.2093$ 20.93
1,000+$ 0.1754$ 175.40
3,000+$ 0.1471$ 441.30
9,000+$ 0.129$ 1161.00
51,000+$ 0.1209$ 6165.90
99,000+$ 0.1161$ 11493.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts
ManufacturerTE Connectivity
Packaging-
Wire Gauge - mm20.5~1.25
Wire Gauge - AWG16~20
Contact PlatingGold
Contact MaterialCopper alloy
Insulation OD1.8mm~2.8mm

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging3000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.