EATON BSPD5DINLHF
| Manufacturer | |
| MPN | BSPD5DINLHF |
| LCSC Part # | C20999890 |
| Packaging | - |
| Customer # | |
| Key Attributes | 4 Surge Protection Devices (SPDs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Surge Protection Devices (SPDs) | |
| Manufacturer | EATON | |
| Packaging | - | |
| Operating temperature | -40℃~+80℃ | |
| Number of Lines | 4 | |
| Trigger Current | - | |
| Reset Voltage | - | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 72 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 155.5905 | $ 155.59 |
| 216+ | $ 62.0828 | $ 13409.88 |
| 504+ | $ 60.0071 | $ 30243.58 |
| 1,008+ | $ 58.9824 | $ 59454.26 |
Standard Packaging72/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| Type | Details |
|---|---|
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |

