LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH RC-02W152JT product image
  • RC-02W152JT thumbnail 1
  • RC-02W152JT thumbnail 2
  • RC-02W152JT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH RC-02W152JTRoHS

Manufacturer
FHAsian Brands
MPN
RC-02W152JT
LCSC Part #
C209977
Packaging
0402
Customer #
Key Attributes
RES 1.5kΩ ±5% 62.5mW 0402
Datasheetpdf iconFH RC-02W152JT
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging0402
Power(Watts)62.5mW
Resistance1.5kΩ
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece