Kyocera AVX TCJY476M020R0070
| Manufacturer | |
| MPN | TCJY476M020R0070 |
| LCSC Part # | C209943 |
| Packaging | CASE-Y-7343-20(mm) |
| Customer # | |
| Description | 47uF ±20% 20V Tantalum Capacitors CASE-Y-7343-20(mm) |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum - Polymer Capacitors | |
| Manufacturer | Kyocera AVX | |
| Packaging | CASE-Y-7343-20(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
231
231
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 1.472 | $ 1.47 |
10+ | $ 1.2325 | $ 12.33 |
30+ | $ 1.1024 | $ 33.07 |
100+ | $ 0.9545 | $ 95.45 |
500+ | $ 0.7601 | $ 380.05 |
1,000+ | $ 0.7312 | $ 731.20 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$