HI-LINK HLK-5M03
| Manufacturer | HI-LINKAsian Brands |
| MPN | HLK-5M03 |
| LCSC Part # | C209906 |
| Packaging | DIP,38x23mm |
| Customer # | |
| Key Attributes | 5W Ultra-small Series Module Power Supply |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | HI-LINK | |
| Packaging | DIP,38x23mm | |
| Height | 18mm | |
| Ripple Noise | 50mVp-p | |
| Capacitive Load(Max) | 220uF | |
| output voltage | 3.3V | |
| Output Power | 5W | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Voltage - Input(DC) | 70V~350V;85VAC~264VAC | |
| Output current (maximum value) | 1.5A | |
| Length | 38mm | |
| Output Voltage Accuracy | ±0.2% | |
| Width | 23mm | |
| Conversion Type | AC/DC-DC | |
| Conversion Efficiency | 70% | |
| Features | Short Circuit Protection;Over Current Protection;Fault self-recovery |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
5W ultra-small series module power supply is a small-volume, high-efficiency AC DC power module supply. It has the advantages of global input voltage range, low temperature rise, low power consumption, high efficiency, high reliability and high safety isolation. It has been widely used in smart home, automation control, communications equipment, instrumentation and other industries.
Features
- Ultra-thin, ultra-small, smallest volume
- Global universal input voltage (90~265Vac)
- Low power consumption, green environmental protection, no-load loss < 0.1W
- Low ripple, low noise
- High output short circuit and over-current protection and self recovery
- High efficiency, high power density
- Input and output isolation voltage 3000Vac
- 100% full load aging and testing
- High reliability, long life design, continuous working time is greater than 100,000 hours
- Meet UL, CE requirements; product design to meet EMC and safety testing requirement
- Using high-quality environmentally friendly waterproof plastic potting, moisture, vibration, water and dust to meet IP65 standards
- Economic solutions, cost-effective
- Work without external circuit
Applications
- Smart home
- Automation control
- Communications equipment
- Instrumentation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.0986 | $ 3.10 |
| 10+ | $ 2.6341 | $ 26.34 |
| 30+ | $ 2.3434 | $ 70.30 |
| 100+ | $ 2.0446 | $ 204.46 |
| 500+ | $ 1.9098 | $ 954.90 |
| 1,000+ | $ 1.8514 | $ 1851.40 |
Standard Packaging100/Full Box | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | HI-LINK | |
| Packaging | DIP,38x23mm | |
| Height | 18mm | |
| Ripple Noise | 50mVp-p | |
| Capacitive Load(Max) | 220uF | |
| output voltage | 3.3V | |
| Output Power | 5W | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Voltage - Input(DC) | 70V~350V;85VAC~264VAC | |
| Output current (maximum value) | 1.5A | |
| Length | 38mm | |
| Output Voltage Accuracy | ±0.2% | |
| Width | 23mm | |
| Conversion Type | AC/DC-DC | |
| Conversion Efficiency | 70% | |
| Features | Short Circuit Protection;Over Current Protection;Fault self-recovery |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
5W ultra-small series module power supply is a small-volume, high-efficiency AC DC power module supply. It has the advantages of global input voltage range, low temperature rise, low power consumption, high efficiency, high reliability and high safety isolation. It has been widely used in smart home, automation control, communications equipment, instrumentation and other industries.
Features
- Ultra-thin, ultra-small, smallest volume
- Global universal input voltage (90~265Vac)
- Low power consumption, green environmental protection, no-load loss < 0.1W
- Low ripple, low noise
- High output short circuit and over-current protection and self recovery
- High efficiency, high power density
- Input and output isolation voltage 3000Vac
- 100% full load aging and testing
- High reliability, long life design, continuous working time is greater than 100,000 hours
- Meet UL, CE requirements; product design to meet EMC and safety testing requirement
- Using high-quality environmentally friendly waterproof plastic potting, moisture, vibration, water and dust to meet IP65 standards
- Economic solutions, cost-effective
- Work without external circuit
Applications
- Smart home
- Automation control
- Communications equipment
- Instrumentation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |



