CCO(Chian Chia Elec) NKNP2WS-10Ω±5% F
| Manufacturer |
CCO(Chian Chia Elec)
Asian Brands |
| Mfr. Part # | NKNP2WS-10Ω±5% F |
| LCSC Part # | C209832 |
| Package | Through Hole,P=8mm |
| Customer # | |
| Key Attributes | RES 10Ω ±5% 2W Through Hole,P=8mm |
| Description | 10Ω 2W 300V Wirewound Resistor ±350ppm/℃ ±5% Through Hole,P=8mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | CCO(Chian Chia Elec) | |
| Package | Through Hole,P=8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
2,720
2,720
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.048 | $ 0.48 |
100+ | $ 0.0387 | $ 3.87 |
500+ | $ 0.0341 | $ 17.05 |
1,000+ | $ 0.0306 | $ 30.60 |
5,000+ | $ 0.0279 | $ 139.50 |
10,000+ | $ 0.0265 | $ 265.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$