Images are for reference only
EDA Models

YAGEO AF0603FR-0727KL

Manufacturer
YAGEO
Asian Brands
Mfr. Part #
AF0603FR-0727KL
LCSC Part #
C2098269
Package
0603
Customer #
Key Attributes
RES 27kΩ ±1% 100mW 0603
Description
27kΩ 100mW 75V Thick Film Resistor ±100ppm/℃ ±1% 0603 Chip Resistor - Surface Mount RoHS
Datasheet pdf icon YAGEO AF0603FR-0727KL

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Resistors/Chip Resistor - Surface Mount
Manufacturer YAGEO
Package 0603
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8533211000
USHTS 8533210020
TARIC 8533210000
CAHTS 8533210000
BRHTS 85332110
INHTS 85332111
MXHTS 8533.21.01

Related Resources

Type Link
Datasheet pdf icon YAGEO AF0603FR-0727KL
EDA Models

Additional Information

Type Details
Minimum 100
Multiple 100
Standard Packaging 5000
Sales Unit Piece
In-Stock: 2,100
2,100 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
100+
$ 0.0044 $ 0.44
1,000+
$ 0.0034 $ 3.40
5,000+
$ 0.0028 $ 14.00
10,000+
$ 0.0025 $ 25.00
50,000+
$ 0.0022 $ 110.00
Standard Packaging 5000/Full Reel
Better price for more quantity?
$