RUILON RL0603E024M250K
| Manufacturer |
RUILON
Asian Brands |
| Mfr. Part # | RL0603E024M250K |
| LCSC Part # | C20966 |
| Package | 0603 |
| Customer # | |
| Key Attributes | ESD Protection Device |
| Description | 50V 24V 0603 Varistors, MOVs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | RUILON | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
91,920 
91,920
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.042 | $ 0.84 |
200+ | $ 0.0323 | $ 6.46 |
600+ | $ 0.0269 | $ 16.14 |
4,000+ | $ 0.0227 | $ 90.80 |
8,000+ | $ 0.0199 | $ 159.20 |
20,000+ | $ 0.0184 | $ 368.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$