RUILON RL0603E005M015K
| Manufacturer |
RUILON
Asian Brands |
| Mfr. Part # | RL0603E005M015K |
| LCSC Part # | C20956 |
| Package | 0603 |
| Customer # | |
| Key Attributes | ESD Protection Device |
| Description | 50V 5V 0603 Varistors, MOVs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | RUILON | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
8,420 
8,420
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0325 $ 0.0293 | $ 0.29 |
100+ | $ 0.0285 $ 0.0257 | $ 2.57 |
300+ | $ 0.0266 $ 0.0240 | $ 7.20 |
1,000+ | $ 0.0251 $ 0.0226 | $ 22.60 |
5,000+ | $ 0.0205 $ 0.0185 | $ 92.50 |
10,000+ | $ 0.02 $ 0.0180 | $ 180.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$