LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
90% OFF
VISHAY CRCW20103K00JNEF product image
  • CRCW20103K00JNEF thumbnail 1
  • CRCW20103K00JNEF thumbnail 2
  • CRCW20103K00JNEF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW20103K00JNEFRoHS

Manufacturer
MPN
CRCW20103K00JNEF
LCSC Part #
C2095489
Packaging
2010
Customer #
Key Attributes
RES 3kΩ ±5% 750mW 2010
Datasheetpdf iconVISHAY CRCW20103K00JNEF
In-Stock: 700
700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.426$ 0.0426$ 0.04
10+$ 0.3415$ 0.0342$ 0.34
30+$ 0.3048$ 0.0305$ 0.92
100+$ 0.2601$ 0.0261$ 2.61
500+$ 0.241$ 0.0241$ 12.05
1,000+$ 0.2282$ 0.0229$ 22.90
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2010
Power(Watts)750mW
Resistance3kΩ
Operating Temperature-55℃~+155℃
Voltage Rating400V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece