ADI ADG5412BRUZ-REEL7
| Manufacturer | |
| MPN | ADG5412BRUZ-REEL7 |
| LCSC Part # | C209546 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | Four-Channel SPST Switches |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | TSSOP-16 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+125℃ | |
| Ron | 9.8Ω | |
| Number of Channels | 4 | |
| Voltage - Supply | 9V~40V;-22V~-9V;9V~22V | |
| Con | 60pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADG5412/ADG5413 contain four independent SPST switches. The ADG5412 switches turn on when the relevant control input is logic 1. The ADG5413 has two switches with digital control logic similar to the ADG5412, while the other two switches have inverted control logic. When on, each switch conducts equally in both directions, with the input signal range extendable to the supply voltage range. In the off condition, signal levels equal to the supply voltage are blocked.
The ADG5412 and ADG5413 have no VL pin. The digital inputs are compatible with 3 V logic inputs over the entire operating voltage range.
The on-resistance profile is very flat across the entire analog input range, ensuring excellent linearity and low distortion when switching audio signals. The high switching speed also makes these devices suitable for video signal switching applications. The ADG5413 is a break-before-make switch, suitable for multiplexer applications.
Features
- Latch-up free
- HBM ESD rating: 8 kV
- Low on-resistance: less than 10 Ω
- Dual supply: ±9 V to ±22 V
- Single supply: 9 V to 40 V
- Maximum rated supply voltage: 48 V
- Rated voltage range: ±15 V, ±20 V, +12 V, +36 V
- Analog signal range: VSS to VDD
Applications
- Relay replacement
- Automatic test equipment
- Data acquisition
- Instrumentation
- Audio and video switching
- Communication systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 8.0159$ 7.6953 | $ 7.70 |
| 10+ | $ 7.0261$ 6.7451 | $ 67.45 |
| 30+ | $ 5.6939$ 5.4662 | $ 163.99 |
| 100+ | $ 5.1876$ 4.9801 | $ 498.01 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | TSSOP-16 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+125℃ | |
| Ron | 9.8Ω | |
| Number of Channels | 4 | |
| Voltage - Supply | 9V~40V;-22V~-9V;9V~22V | |
| Con | 60pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADG5412/ADG5413 contain four independent SPST switches. The ADG5412 switches turn on when the relevant control input is logic 1. The ADG5413 has two switches with digital control logic similar to the ADG5412, while the other two switches have inverted control logic. When on, each switch conducts equally in both directions, with the input signal range extendable to the supply voltage range. In the off condition, signal levels equal to the supply voltage are blocked.
The ADG5412 and ADG5413 have no VL pin. The digital inputs are compatible with 3 V logic inputs over the entire operating voltage range.
The on-resistance profile is very flat across the entire analog input range, ensuring excellent linearity and low distortion when switching audio signals. The high switching speed also makes these devices suitable for video signal switching applications. The ADG5413 is a break-before-make switch, suitable for multiplexer applications.
Features
- Latch-up free
- HBM ESD rating: 8 kV
- Low on-resistance: less than 10 Ω
- Dual supply: ±9 V to ±22 V
- Single supply: 9 V to 40 V
- Maximum rated supply voltage: 48 V
- Rated voltage range: ±15 V, ±20 V, +12 V, +36 V
- Analog signal range: VSS to VDD
Applications
- Relay replacement
- Automatic test equipment
- Data acquisition
- Instrumentation
- Audio and video switching
- Communication systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



