ADI AD5721RBRUZ
| Manufacturer | |
| Mfr. Part # | AD5721RBRUZ |
| LCSC Part # | C209536 |
| Package | TSSOP-16 |
| Customer # | |
| Key Attributes | Multi-range 16/12-bit, bipolar/unipolar voltage output DAC integrated with a 2ppm/°C reference voltage source |
| Description | 7.5us SPI 4.75V~30V 0.5LSB 12 TSSOP-16 Digital to Analog Converters (DAC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Package | TSSOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 96 |
| Sales Unit | Piece |
In-Stock:
9 
9
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 8.663 | $ 8.66 |
10+ | $ 7.3747 | $ 73.75 |
30+ | $ 6.5877 | $ 197.63 |
96+ | $ 5.9296 | $ 569.24 |
Standard Packaging 96/Full
Tube | ||
Better price for more quantity?
$