RUILON RL0402E005M300K
| Manufacturer |
RUILON
Asian Brands |
| Mfr. Part # | RL0402E005M300K |
| LCSC Part # | C20950 |
| Package | 0402 |
| Customer # | |
| Key Attributes | ESD Protection Device |
| Description | 25V 5V 0402 Varistors, MOVs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | RUILON | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
480 
480
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0244 $ 0.0147 | $ 0.29 |
200+ | $ 0.0189 $ 0.0114 | $ 2.28 |
600+ | $ 0.0159 $ 0.0096 | $ 5.76 |
2,000+ | $ 0.014 $ 0.0084 | $ 16.80 |
10,000+ | $ 0.0124 $ 0.0075 | $ 75.00 |
20,000+ | $ 0.0116 $ 0.0070 | $ 140.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$