LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW06031K27FKEA product image
Images for reference only

VISHAY CRCW06031K27FKEARoHS

Manufacturer
MPN
CRCW06031K27FKEA
LCSC Part #
C2094754
Packaging
0603
Customer #
Key Attributes
RES 1.27kΩ ±1% 100mW 0603
Datasheetpdf iconVISHAY CRCW06031K27FKEA
In-Stock: 60
60 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0136$ 0.27
200+$ 0.0133$ 2.66
600+$ 0.0132$ 7.92
2,000+$ 0.013$ 26.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)100mW
Resistance1.27kΩ
Operating Temperature-55℃~+155℃
Voltage Rating100V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece