RUILON RL0402E005M015K
| Manufacturer |
RUILON
Asian Brands |
| Mfr. Part # | RL0402E005M015K |
| LCSC Part # | C20947 |
| Package | 0402 |
| Customer # | |
| Key Attributes | ESD Protection Device |
| Description | 50V 5V 0402 Varistors, MOVs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | RUILON | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
12,380 
12,380
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0345 $ 0.0328 | $ 0.33 |
100+ | $ 0.0277 $ 0.0264 | $ 2.64 |
300+ | $ 0.0243 $ 0.0231 | $ 6.93 |
1,000+ | $ 0.0218 $ 0.0208 | $ 20.80 |
5,000+ | $ 0.0198 $ 0.0189 | $ 94.50 |
10,000+ | $ 0.0187 $ 0.0178 | $ 178.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$