LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS PWR163S-25-1000FE product image
Images for reference only

BOURNS PWR163S-25-1000FERoHS

Manufacturer
MPN
PWR163S-25-1000FE
LCSC Part #
C2094647
Packaging
D2PAK
Customer #
Key Attributes
RES 100Ω ±1% 25W D2PAK
Datasheetpdf iconBOURNS PWR163S-25-1000FE
In-Stock: 132
132 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.1418$ 6.14
10+$ 5.305$ 53.05
30+$ 4.8091$ 144.27
100+$ 4.3067$ 430.67
500+$ 4.0741$ 2037.05
1,000+$ 3.9707$ 3970.70
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerBOURNS
PackagingD2PAK
Power(Watts)25W
Resistance100Ω
Operating Temperature-55℃~+155℃
Voltage Rating-
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece