VISHAY CRHV2512AF1G00FKE5
| Manufacturer | |
| Mfr. Part # | CRHV2512AF1G00FKE5 |
| LCSC Part # | C2094518 |
| Package | 2512 |
| Customer # | |
| Key Attributes | RES 1000MΩ ±1% 1W 2512 |
| Description | 1W 1000MΩ 3kV Thick Film Resistor ±1% ±100ppm/℃ 2512 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Package | 2512 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
353 
353
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.2516 | $ 3.25 |
10+ | $ 2.7986 | $ 27.99 |
30+ | $ 2.5303 | $ 75.91 |
100+ | $ 2.2588 | $ 225.88 |
500+ | $ 2.1335 | $ 1066.75 |
1,000+ | $ 2.0773 | $ 2077.30 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$