RUILON RL0402E012M100K
| Manufacturer |
RUILON
Asian Brands |
| Mfr. Part # | RL0402E012M100K |
| LCSC Part # | C20944 |
| Package | 0402 |
| Customer # | |
| Key Attributes | ESD Protection Device |
| Description | 50V 12V 0402 Varistors, MOVs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | RUILON | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
7,430 
7,430
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0284 $ 0.0228 | $ 0.23 |
100+ | $ 0.0248 $ 0.0199 | $ 1.99 |
300+ | $ 0.023 $ 0.0184 | $ 5.52 |
1,000+ | $ 0.0216 $ 0.0173 | $ 17.30 |
5,000+ | $ 0.0205 $ 0.0164 | $ 82.00 |
10,000+ | $ 0.02 $ 0.0160 | $ 160.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$