LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM PMR50HZPFV4L00 product image
  • PMR50HZPFV4L00 thumbnail 1
  • PMR50HZPFV4L00 thumbnail 2
  • PMR50HZPFV4L00 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

ROHM PMR50HZPFV4L00RoHS

Manufacturer
MPN
PMR50HZPFV4L00
LCSC Part #
C2093510
Packaging
2010
Customer #
Key Attributes
RES 4mΩ ±1% 1W 2010
Datasheetpdf iconROHM PMR50HZPFV4L00
In-Stock: 15
15 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4307$ 0.43
10+$ 0.342$ 3.42
30+$ 0.304$ 9.12
100+$ 0.2565$ 25.65
500+$ 0.2359$ 117.95
1,000+$ 0.2233$ 223.30
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerROHM
Packaging2010
Power(Watts)1W
Resistance4mΩ
TypeCurrent Sense Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece