CW INDUSTRIES CWR-143-60-0003
| Manufacturer | |
| MPN | CWR-143-60-0003 |
| LCSC Part # | C20934347 |
| Packaging | - |
| Customer # | |
| Key Attributes | 60P 2x30P 1A Phosphor bronze 30 2 Panel Mount Board In, Direct Wire to Board |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Board In, Direct Wire to Board | |
| Manufacturer | CW INDUSTRIES | |
| Packaging | - | |
| Color | Blue | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Pins | 60P | |
| Holes Structure | 2x30P | |
| Current Rating | 1A | |
| Contact Material | Phosphor bronze | |
| Contact Plating | Tin | |
| Number of PINs Per Row | 30 | |
| Number of Rows | 2 | |
| Mounting Type | Panel Mount |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Board In, Direct Wire to Board | |
| Manufacturer | CW INDUSTRIES | |
| Packaging | - | |
| Color | Blue | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Pins | 60P | |
| Holes Structure | 2x30P |
| Type | Description | |
|---|---|---|
| Current Rating | 1A | |
| Contact Material | Phosphor bronze | |
| Contact Plating | Tin | |
| Number of PINs Per Row | 30 | |
| Number of Rows | 2 | |
| Mounting Type | Panel Mount |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.999 | $ 6.00 |
| 200+ | $ 2.3947 | $ 478.94 |
| 500+ | $ 2.3141 | $ 1157.05 |
| 1,000+ | $ 2.2754 | $ 2275.40 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Board In, Direct Wire to Board | |
| Manufacturer | CW INDUSTRIES | |
| Packaging | - | |
| Color | Blue | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Pins | 60P | |
| Holes Structure | 2x30P | |
| Current Rating | 1A | |
| Contact Material | Phosphor bronze | |
| Contact Plating | Tin | |
| Number of PINs Per Row | 30 | |
| Number of Rows | 2 | |
| Mounting Type | Panel Mount |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Board In, Direct Wire to Board | |
| Manufacturer | CW INDUSTRIES | |
| Packaging | - | |
| Color | Blue | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Pins | 60P | |
| Holes Structure | 2x30P |
| Type | Description | |
|---|---|---|
| Current Rating | 1A | |
| Contact Material | Phosphor bronze | |
| Contact Plating | Tin | |
| Number of PINs Per Row | 30 | |
| Number of Rows | 2 | |
| Mounting Type | Panel Mount |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

