LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW201033R0JNEF product image
Images for reference only

VISHAY CRCW201033R0JNEFRoHS

Manufacturer
MPN
CRCW201033R0JNEF
LCSC Part #
C2093183
Packaging
2010
Customer #
Key Attributes
RES 33Ω ±5% 750mW 2010
Datasheetpdf iconVISHAY CRCW201033R0JNEF
In-Stock: 2,370
2,370 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1327$ 0.66
50+$ 0.1064$ 5.32
150+$ 0.0933$ 14.00
500+$ 0.0834$ 41.70
2,500+$ 0.0755$ 188.75
4,000+$ 0.0716$ 286.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2010
Power(Watts)750mW
Resistance33Ω
Operating Temperature-55℃~+155℃
Voltage Rating300V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece