LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO PE2512FKE7W0R007L product image
  • PE2512FKE7W0R007L thumbnail 1
  • PE2512FKE7W0R007L thumbnail 2
  • PE2512FKE7W0R007L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO PE2512FKE7W0R007LRoHS

Manufacturer
YAGEOAsian Brands
MPN
PE2512FKE7W0R007L
LCSC Part #
C2093127
Packaging
2512
Customer #
Key Attributes
RES 7mΩ ±1% 2W 2512
Datasheetpdf iconYAGEO PE2512FKE7W0R007L
In-Stock: 1,480
1,480 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1201$ 0.60
50+$ 0.0991$ 4.96
150+$ 0.0886$ 13.29
500+$ 0.0808$ 40.40
2,500+$ 0.0745$ 186.25
4,000+$ 0.0713$ 285.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging2512
Power(Watts)2W
Resistance7mΩ
Voltage Rating-
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece