TE Connectivity CPF0402B47RE1
| Manufacturer | |
| Mfr. Part # | CPF0402B47RE1 |
| LCSC Part # | C2092963 |
| Package | 0402 |
| Customer # | |
| Key Attributes | RES 47Ω ±0.1% 62.5mW 0402 |
| Description | 62.5mW 47Ω 25V Thin Film Resistor ±25ppm/℃ ±0.1% 0402 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
120 
120
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2834 | $ 0.28 |
10+ | $ 0.2787 | $ 2.79 |
30+ | $ 0.2739 | $ 8.22 |
100+ | $ 0.2708 | $ 27.08 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$