LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW0402649KFKED product image
Images for reference only

VISHAY CRCW0402649KFKEDRoHS

Manufacturer
MPN
CRCW0402649KFKED
LCSC Part #
C2092211
Packaging
0402
Customer #
Key Attributes
RES 649kΩ ±1% 62.5mW 0402
Datasheetpdf iconVISHAY CRCW0402649KFKED
In-Stock: 60
60 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0207$ 0.41
200+$ 0.0203$ 4.06
600+$ 0.02$ 12.00
2,000+$ 0.0197$ 39.40
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Power(Watts)62.5mW
Resistance649kΩ
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging10000
Sales UnitPiece