Phoenix Contact 2950132
| Manufacturer | |
| Mfr. Part # | 2950132 |
| LCSC Part # | C20918175 |
| Package | - |
| Customer # | |
| Description | 1.3kV 800mV Diode Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Phoenix Contact | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 155.0853 | $ 155.09 |
200+ | $ 61.8809 | $ 12376.18 |
500+ | $ 59.8124 | $ 29906.20 |
1,000+ | $ 58.7917 | $ 58791.70 |
Standard Packaging 1/Full
Bag | ||