LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY PLTU0603U4702LST5 product image
Images for reference only

VISHAY PLTU0603U4702LST5RoHS

Manufacturer
MPN
PLTU0603U4702LST5
LCSC Part #
C2091773
Packaging
0603
Customer #
Key Attributes
RES 47kΩ ±0.01% 0.15W 0603
Datasheetpdf iconVISHAY PLTU0603U4702LST5

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)150mW
Resistance47kΩ
Operating Temperature-55℃~+125℃
Voltage Rating75V
TypeThin Film Resistor
Temperature Coefficient±2ppm/℃
Tolerance±0.01%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.73$ 4.73
200+$ 1.8317$ 366.34
500+$ 1.7669$ 883.45
1,000+$ 1.7345$ 1734.50
Standard Packaging500/Full Reel
Better price for more quantity?
$