LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity CRGH0603J270R product image
Images for reference only

TE Connectivity CRGH0603J270RRoHS

Manufacturer
MPN
CRGH0603J270R
LCSC Part #
C2091431
Packaging
0603
Customer #
Key Attributes
RES 270Ω ±5% 200mW 0603
Datasheetpdf iconTE Connectivity CRGH0603J270R
In-Stock: 280
280 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0259$ 0.26
100+$ 0.0254$ 2.54
300+$ 0.0251$ 7.53
1,000+$ 0.0248$ 24.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging0603
Power(Watts)200mW
Resistance270Ω
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece