LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW0201330RFNED product image
  • CRCW0201330RFNED thumbnail 1
  • CRCW0201330RFNED thumbnail 2
  • CRCW0201330RFNED thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW0201330RFNEDRoHS

Manufacturer
MPN
CRCW0201330RFNED
LCSC Part #
C2090969
Packaging
0201
Customer #
Key Attributes
RES 330Ω ±1% 50mW 0201
Datasheetpdf iconVISHAY CRCW0201330RFNED
In-Stock: 140
140 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.019$ 0.38
200+$ 0.0185$ 3.70
600+$ 0.0182$ 10.92
2,000+$ 0.0179$ 35.80
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0201
Power(Watts)50mW
Resistance330Ω
Operating Temperature-55℃~+155℃
Voltage Rating30V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging10000
Sales UnitPiece