MAXIM MAX1379EVKIT+
| Manufacturer | |
| MPN | MAX1379EVKIT+ |
| LCSC Part # | C20902731 |
| Packaging | - |
| Customer # | |
| Key Attributes | 4.75V~5.25V 12 SPI Analog to Digital Converters (ADCs) Evaluation Boards RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Development Boards, Kits, Programmers/Evaluation Boards/Analog to Digital Converters (ADCs) Evaluation Boards | |
| Manufacturer | MAXIM | |
| Packaging | - | |
| Voltage - Supply | 4.75V~5.25V | |
| Resolution (Bits) | 12 | |
| Features | 双极性输入;同步采样 | |
| number of channels | 2 | |
| Operating Temperature | -40℃~+125℃ | |
| Interface | SPI | |
| differential input | Yes |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dual simultaneous-sampling, low-power, 12-bit ADCs with serial interface and internal voltage reference
- High sample rate, low power consumption, and excellent dynamic performance for industrial process control, motor control, and RF applications
- Conversion results available via SPI/QSPI/MICROWIRE/DSP-compatible interface with independent serial digital output per channel
- Serial output enables twice the data throughput at a given clock rate
- Conversion results from both ADCs can also be output on a single digital output for microcontrollers and DSPs with only a single serial input
- MAX1377 operates from 2.7V to 3.6V analog supply; MAX1379/MAX1383 operate from 4.75V to 5.25V analog supply
- Separate 1.8V to AVDD digital supply allows interfacing with low-voltage logic without level translators
- Two power-down modes — partial and full shutdown — allow MAX1377/MAX1379 and MAX1383 (full shutdown only) to conserve power between conversions
- MAX1377/MAX1379 inputs accept zero-to-reference or ±VREF/2 voltages; MAX1383 provides ±10V input voltage range
- Each ADC input supports true differential or two single-ended inputs
- 20-pin TQFN package, automotive temperature range (-40°C to +125°C)
- Dual, simultaneous-sampling, 12-bit SAR ADC
- 2 x 2 multiplexed inputs or two differential inputs
- 1.25Msps sample rate per ADC
- Internal or external reference
- Excellent dynamic performance: 70dB SINAD (MAX1377), 71dB SINAD (MAX1379/MAX1383), 84dBc SFDR, 1MHz full-power bandwidth
- 2.7V to 3.6V low-power operation (MAX1377): 50mW (normal operation), 6mW (partial shutdown), 3µW (full shutdown)
- 4.75V to 5.25V low-power operation (MAX1379): 90mW (normal operation), 10mW (partial shutdown), 5µW (full shutdown)
- 4.75V to 5.25V low-power operation (MAX1383): 280mW (normal operation), 2.5µW (full shutdown)
- 20MHz SPI-compatible, 3-wire serial interface with user-selectable single (0.625Msps max) or dual output (1.25Msps max)
- Input range: ±10V (MAX1383), 0–VREF or ±VREF/2 (MAX1377/MAX1379)
- Compact 20-pin TQFN package
Applications
AI Translation
- Industrial process control
- Motor control
- RF applications
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 215.4204 | $ 215.42 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

