BOURNS CFG0612-FX-R010ELF
| Manufacturer | |
| Mfr. Part # | CFG0612-FX-R010ELF |
| LCSC Part # | C2090055 |
| Package | 0612 |
| Customer # | |
| Key Attributes | RES 10mΩ ±1% 1W 0612 |
| Description | 10mΩ 1W Current Sense Resistor ±100ppm/℃ ±1% 0612 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Package | 0612 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,205
3,205
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2801 | $ 1.40 |
50+ | $ 0.2234 | $ 11.17 |
150+ | $ 0.1991 | $ 29.87 |
500+ | $ 0.1687 | $ 84.35 |
2,500+ | $ 0.1552 | $ 388.00 |
4,000+ | $ 0.1471 | $ 588.40 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$