PULSE PH9400.233ANLT
| Manufacturer | |
| MPN | PH9400.233ANLT |
| LCSC Part # | C20898863 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 2:3:3 SMD Specialty Transformers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Specialty Transformers | |
| Manufacturer | PULSE | |
| Packaging | SMD | |
| Inductance | 720uH | |
| Turns Ratio | 2:3:3 | |
| Leakage Inductance | 2uH |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 150 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Basic and Reinforced Insulation
- Sidecar package with 12mm creepage
- Up to 5000Vrms gate to drive isolation
- Up to 1000Vpk Rated Voltage
- Up to 8W of Driver Power
- Patented: US Patent 9,646,755
In-Stock: 22
22 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 11.1493 | $ 11.15 |
| 10+ | $ 9.6508 | $ 96.51 |
| 30+ | $ 8.7366 | $ 262.10 |
| 150+ | $ 7.9704 | $ 1195.56 |
Standard Packaging150/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Specialty Transformers | |
| Manufacturer | PULSE | |
| Packaging | SMD | |
| Inductance | 720uH | |
| Turns Ratio | 2:3:3 | |
| Leakage Inductance | 2uH |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 150 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Basic and Reinforced Insulation
- Sidecar package with 12mm creepage
- Up to 5000Vrms gate to drive isolation
- Up to 1000Vpk Rated Voltage
- Up to 8W of Driver Power
- Patented: US Patent 9,646,755
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

