LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO PE0402FRF070R01L product image
  • PE0402FRF070R01L thumbnail 1
  • PE0402FRF070R01L thumbnail 2
  • PE0402FRF070R01L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO PE0402FRF070R01LRoHS

Manufacturer
YAGEOAsian Brands
MPN
PE0402FRF070R01L
LCSC Part #
C2089431
Packaging
0402
Customer #
Key Attributes
RES 10mΩ ±1% 62.5mW 0402
Datasheetpdf iconYAGEO PE0402FRF070R01L
In-Stock: 2,655
2,655 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1285$ 0.64
50+$ 0.1036$ 5.18
150+$ 0.0911$ 13.67
500+$ 0.0818$ 40.90
2,500+$ 0.0686$ 171.50
5,000+$ 0.0648$ 324.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0402
Power(Watts)62.5mW
Resistance10mΩ
Voltage Rating-
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging10000
Sales UnitPiece