JSCJ 8550SS-TA(RANGE:160-300)
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | 8550SS-TA(RANGE:160-300) |
| LCSC Part # | C2089 |
| Package | TO-92-3 |
| Customer # | |
| Key Attributes | TRANS PNP 25V 1.5A TO-92-3 |
| Description | 1W PNP TO-92-3 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Package | TO-92-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,460 
1,460
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.032 | $ 0.64 |
200+ | $ 0.0249 | $ 4.98 |
600+ | $ 0.021 | $ 12.60 |
2,000+ | $ 0.0187 | $ 37.40 |
10,000+ | $ 0.0166 | $ 166.00 |
20,000+ | $ 0.0155 | $ 310.00 |
Standard Packaging 2000/Full
Box | ||
Better price for more quantity?
$