LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW040275K0BEED product image
  • TNPW040275K0BEED thumbnail 1
  • TNPW040275K0BEED thumbnail 2
  • TNPW040275K0BEED thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY TNPW040275K0BEEDRoHS

Manufacturer
MPN
TNPW040275K0BEED
LCSC Part #
C2088666
Packaging
0402
Customer #
Key Attributes
RES 75kΩ ±0.1% 100mW 0402
Datasheetpdf iconVISHAY TNPW040275K0BEED
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1737$ 0.87
50+$ 0.1694$ 8.47
150+$ 0.1665$ 24.98
500+$ 0.1637$ 81.85
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Resistance75kΩ
Power(Watts)100mW
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±25ppm/℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging10000
Sales UnitPiece