LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity RL73H3AR56FTE product image
Images for reference only

TE Connectivity RL73H3AR56FTERoHS

Manufacturer
MPN
RL73H3AR56FTE
LCSC Part #
C2088642
Packaging
2512
Customer #
Key Attributes
RES 560mΩ ±1% 1W 2512
Datasheetpdf iconTE Connectivity RL73H3AR56FTE
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0818$ 0.08
200+$ 0.0317$ 6.34
500+$ 0.0306$ 15.30
1,000+$ 0.03$ 30.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging2512
Power(Watts)1W
Resistance560mΩ
Voltage Rating-
TypeCurrent Sense Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece