LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
DLL ZHD-32Y product image
  • ZHD-32Y thumbnail 1
  • ZHD-32Y thumbnail 2
  • ZHD-32Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL ZHD-32YRoHS

Manufacturer
DLLAsian Brands
MPN
ZHD-32Y
LCSC Part #
C20883506
Packaging
P=1.5mm
Customer #
Key Attributes
CONN HOUSING 32POS 1.5mm DUAL ROW
Datasheetpdf iconDLL ZHD-32Y
Custom CablesMOQ 1pc
In-Stock: 2,011
2,011 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2758$ 0.2483$ 0.25
10+$ 0.24$ 0.2160$ 2.16
30+$ 0.2259$ 0.2034$ 6.10
100+$ 0.2072$ 0.1865$ 18.65
500+$ 0.1995$ 0.1796$ 89.80
1,000+$ 0.1932$ 0.1739$ 173.90
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDLL
PackagingP=1.5mm
Flame Retardant RatingUL94V-0;UL94V-2
Pitch1.5mm
Reference SeriesZPD
With WingsWithout Fins
Pins Structure2x16P
Number of Rows2
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row16
With LockerLocking
Operating Temperature-35℃~+105℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.