LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
DLL ZHD-18Y product image
  • ZHD-18Y thumbnail 1
  • ZHD-18Y thumbnail 2
  • ZHD-18Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL ZHD-18YRoHS

Manufacturer
DLLAsian Brands
MPN
ZHD-18Y
LCSC Part #
C20883499
Packaging
P=1.5mm
Customer #
Key Attributes
CONN HOUSING 18POS 1.5mm DUAL ROW
Datasheetpdf iconDLL ZHD-18Y
Custom CablesMOQ 1pc
In-Stock: 1,960
1,960 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1497$ 0.1348$ 0.67
50+$ 0.1307$ 0.1177$ 5.89
150+$ 0.1226$ 0.1104$ 16.56
1,000+$ 0.1125$ 0.1013$ 101.30
2,000+$ 0.108$ 0.0972$ 194.40
5,000+$ 0.1053$ 0.0948$ 474.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDLL
PackagingP=1.5mm
Flame Retardant RatingUL94V-0;UL94V-2
Pitch1.5mm
Reference SeriesZPD
With WingsWithout Fins
Pins Structure2x9P
Number of Rows2
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row9
With LockerLocking
Operating Temperature-35℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.