LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OTW SMCJ10CA product image
Images for reference only

OTW SMCJ10CARoHS

Manufacturer
OTWAsian Brands
MPN
SMCJ10CA
LCSC Part #
C20883217
Packaging
SMC(DO-214AB)
Customer #
Key Attributes
TVS DIODE 10VWM 17VC SMC(DO-214AB)
Datasheetpdf iconOTW SMCJ10CA
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.067$ 0.67
100+$ 0.0529$ 5.29
300+$ 0.0459$ 13.77
3,000+$ 0.0407$ 122.10
6,000+$ 0.0365$ 219.00
9,000+$ 0.0344$ 309.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerOTW
PackagingSMC(DO-214AB)
Clamping Voltage17V
Peak Pulse Current (Ipp)88.3A
Peak Pulse Power Dissipation (Ppp)1.5kW@10/1000us
Voltage - Breakdown12.3V
typeTVS
Reverse Leakage Current (Ir)5uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)10V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

SMCJ Series transient voltage suppressors are excellent overvoltage protective devices. The Series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Features

AI Translation
  • Excellent clamping capability
  • Low leakage current
  • Low capacitance
  • High surge capability
  • Glass passivated chip
  • Epoxy resin package
  • Built-in strain relief
  • Will not fatigue
  • RoHS Compliant
  • Fast response time: typically less than 1.0ps from 0 Volts to VBR min

Applications

AI Translation
  • Telecom
  • Computer
  • Industrial electronic
  • Consumer electronic