LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
BZXC BTC-631-BN01 product image
  • BTC-631-BN01 thumbnail 1
  • BTC-631-BN01 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

Conductive Copper Block SMD Brass Nickel-Plated 6×3×1mm BTC-631-BN01

Manufacturer
BZXCAsian Brands
MPN
BTC-631-BN01
LCSC Part #
C20883046
Packaging
-
Customer #
Key Attributes
Brass 6*3*1mm Industrial Automation Accessories
DatasheetBZXC BTC-631-BN01
In-Stock: 6,360
6,360 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0303$ 0.0288$ 0.29
100+$ 0.0284$ 0.0270$ 2.70
2,000+$ 0.0237$ 0.0226$ 45.20
10,000+$ 0.0228$ 0.0217$ 217.00
Standard Packaging10000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryMaintenance, Repair & Operations/Industrial Automation and Controls/Industrial Automation Accessories
ManufacturerBZXC
Packaging-
EnvironmentalRequirementsComplies with RoHS and REACH environmental requirements
Characteristic-
Thickness1mm
SurfaceTreatmentNickel plating
MaterialQualityBrass
Specifications6*3*1mm
Remarks-
Undeclared tolerance-