LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERA-2AEB1690X product image
Images for reference only

PANASONIC ERA-2AEB1690XRoHS

Manufacturer
MPN
ERA-2AEB1690X
LCSC Part #
C2088172
Packaging
0402
Customer #
Key Attributes
RES 169Ω ±0.1% 63mW 0402
Datasheetpdf iconPANASONIC ERA-2AEB1690X
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0927$ 0.09
10+$ 0.0744$ 0.74
30+$ 0.0652$ 1.96
100+$ 0.0583$ 5.83
500+$ 0.0528$ 26.40
1,000+$ 0.05$ 50.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0402
Power(Watts)63mW
Resistance169Ω
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±25ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10000
Sales UnitPiece