LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERA-1AEB152C product image
Images for reference only

PANASONIC ERA-1AEB152CRoHS

Manufacturer
MPN
ERA-1AEB152C
LCSC Part #
C2087985
Packaging
0201
Customer #
Key Attributes
RES 1.5kΩ ±0.1% 50mW 0201
Datasheetpdf iconPANASONIC ERA-1AEB152C
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.0738$ 0.37
50+$ 0.0717$ 3.59
150+$ 0.0702$ 10.53
500+$ 0.0688$ 34.40
Standard Packaging15000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0201
Power(Watts)50mW
Resistance1.5kΩ
Operating Temperature-55℃~+155℃
Voltage Rating25V
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±25ppm/℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging15000
Sales UnitPiece