muRata GRM3195C2A683JA01D
| Manufacturer | |
| Mfr. Part # | GRM3195C2A683JA01D |
| LCSC Part # | C20879544 |
| Package | - |
| Customer # | |
| Description | 100V 68nF C0G ±5% Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
4,000 
4,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2086 | $ 1.04 |
50+ | $ 0.1674 | $ 8.37 |
150+ | $ 0.1497 | $ 22.46 |
500+ | $ 0.1276 | $ 63.80 |
2,500+ | $ 0.1178 | $ 294.50 |
4,000+ | $ 0.1119 | $ 447.60 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$