SANKEN FKP300A
| Manufacturer | |
| Mfr. Part # | FKP300A |
| LCSC Part # | C20876212 |
| Package | - |
| Customer # | |
| Description | 85W 1 N-channel 100uA 57mΩ 30V JFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/JFETs | |
| Manufacturer | SANKEN | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 5.1436 | $ 5.14 |
200+ | $ 2.0535 | $ 410.70 |
500+ | $ 1.9839 | $ 991.95 |
1,000+ | $ 1.9499 | $ 1949.90 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$