VISHAY CRCW02012K49FKED
| Manufacturer | |
| Mfr. Part # | CRCW02012K49FKED |
| LCSC Part # | C2087517 |
| Package | 0201 |
| Customer # | |
| Key Attributes | RES 2.49kΩ ±1% 50mW 0201 |
| Description | 50mW 2.49kΩ 30V ±100ppm/℃ Thick Film Resistor ±1% 0201 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Package | 0201 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
9,400 
9,400
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0434 $ 0.0426 | $ 0.43 |
100+ | $ 0.0377 $ 0.0370 | $ 3.70 |
300+ | $ 0.0349 $ 0.0342 | $ 10.26 |
1,000+ | $ 0.0327 $ 0.0321 | $ 32.10 |
5,000+ | $ 0.031 $ 0.0304 | $ 152.00 |
10,000+ | $ 0.0302 $ 0.0296 | $ 296.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$