BOURNS CR0201AFW-1002GAS
| Manufacturer | |
| Mfr. Part # | CR0201AFW-1002GAS |
| LCSC Part # | C2087432 |
| Package | 0201 |
| Customer # | |
| Key Attributes | RES 10kΩ ±1% 50mW 0201 |
| Description | 50mW 10kΩ 30V ±200ppm/℃ Thick Film Resistor ±1% 0201 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Package | 0201 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
100 
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0145 | $ 0.29 |
200+ | $ 0.0142 | $ 2.84 |
600+ | $ 0.014 | $ 8.40 |
2,000+ | $ 0.0138 | $ 27.60 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$