LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW020139K0FKED product image
Images for reference only

VISHAY CRCW020139K0FKEDRoHS

Manufacturer
MPN
CRCW020139K0FKED
LCSC Part #
C2087247
Packaging
0201
Customer #
Key Attributes
RES 39kΩ ±1% 50mW 0201
Datasheetpdf iconVISHAY CRCW020139K0FKED
In-Stock: 300
300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0509$ 0.25
50+$ 0.0498$ 2.49
150+$ 0.0491$ 7.37
500+$ 0.0483$ 24.15
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0201
Power(Watts)50mW
Resistance39kΩ
Operating Temperature-55℃~+155℃
Voltage Rating30V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging10000
Sales UnitPiece